Parametric Equivalent



EV100AAANA | |
|---|---|
DigiKey Part Number | A122253-ND |
Manufacturer | |
Manufacturer Product Number | EV100AAANA |
Description | RELAY CONTACTOR SPST 100A 36V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 8 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 36VDC | Coil Current 250 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 3W |
Contact Rating (Current) 100 A | Coil Resistance 8Ohms |
Switching Voltage 600VDC - Max | Base Product Number |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV100AAANA | TE Connectivity | 0 | 1111-EV100AAANA-ND | 5 507,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 487,27000 Kč | 4 487,27 Kč |
| 10 | 3 995,39400 Kč | 39 953,94 Kč |
| 25 | 3 814,71520 Kč | 95 367,88 Kč |
| 50 | 3 683,38520 Kč | 184 169,26 Kč |
| Unit Price without VAT: | 4 487,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 429,59670 Kč |





