ES55952001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 484,84000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 673
Unit Price: 135,23000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 191,15736 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 191,15736 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 191,15736 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 182,05600 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 254,81493 Kč
Datasheet
New Product
Image for ES55952001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES55952001

DigiKey Part Number
1111-ES55952001-ND
Manufacturer
Manufacturer Product Number
ES55952001
Description
ES55952001
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Bag
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTVA50-48-5Panduit Corp0298-13436-ND484,84000 KčParametric Equivalent
O2B2 1/2 BLACK 4FTSumitomo Electric Interconnect Products, Inc.02786-O2B21/2BLACK4FT-ND171,97000 KčParametric Equivalent
Q5-2X-1/2-01-QB48IN-5Qualtek1 673Q52X012B-ND135,23000 KčParametric Equivalent
TAT-125-1/2-0-STK-CS5451TE Connectivity Raychem Cable Protection0TAT-125-1/2-0-STK-CS5451-ND191,15736 KčParametric Equivalent
TAT-125-1/2-0-STK-CS6171TE Connectivity Raychem Cable Protection0TAT-125-1/2-0-STK-CS6171-ND191,15736 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10291,70400 Kč2 917,04 Kč
Unit Price without VAT:291,70400 Kč
Unit Price with VAT:352,96184 Kč