TAT-125-1/2-0-STK-CS5451 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 191,15736 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 182,05600 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 148,95480 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 484,84000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 767
Unit Price: 83,36000 Kč
Datasheet
Image for TAT-125-1/2-0-STK-CS5451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/2-0-STK-CS5451

DigiKey Part Number
TAT-125-1/2-0-STK-CS5451-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/2-0-STK-CS5451
Description
HEATSHRINK 1/2" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125148,95480 Kč18 619,35 Kč
Manufacturers Standard Package
Unit Price without VAT:148,95480 Kč
Unit Price with VAT:180,23531 Kč