
ER34334001 | |
|---|---|
DigiKey Part Number | 1111-ER34334001-ND |
Manufacturer | |
Manufacturer Product Number | ER34334001 |
Description | DWHF-12/4-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 656.2' (200.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-12/4-0-SP | TE Connectivity Raychem Cable Protection | 165 | 484-ATUM-12/4-0-SP-ND | 216,27000 Kč | Parametric Equivalent |
| ATUM-12/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | ATUM-12/4-0-SP-200-ND | 6 870,32308 Kč | Parametric Equivalent |
| DWHF-12/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-DWHF-12/4-0-SP-ND | 116,60085 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 137,14160 Kč | 356 568,16 Kč |
| Unit Price without VAT: | 137,14160 Kč |
|---|---|
| Unit Price with VAT: | 165,94134 Kč |



