DWHF-12/4-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 165
Unit Price: 216,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 6 870,32308 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 137,14160 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWHF-12/4-0-SP

DigiKey Part Number
484-DWHF-12/4-0-SP-ND
Manufacturer
Manufacturer Product Number
DWHF-12/4-0-SP
Description
DUAL WALL TUBING, FLAME RETARDAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.157" (3.99mm)
Mfr
Recovered Wall Thickness
0.070" (1.78mm)
Series
Material
Packaging
Spool
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
656.2' (200.0m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.472" (11.99mm)
Shelf Life
60 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-12/4-0-SPTE Connectivity Raychem Cable Protection165484-ATUM-12/4-0-SP-ND216,27000 KčParametric Equivalent
ATUM-12/4-0-SPTE Connectivity Raychem Cable Protection0ATUM-12/4-0-SP-200-ND6 870,32308 KčParametric Equivalent
ER34334001TE Connectivity01111-ER34334001-ND137,14160 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 600116,60085 Kč303 162,21 Kč
Unit Price without VAT:116,60085 Kč
Unit Price with VAT:141,08703 Kč