Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS04SGRSTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS04SGRSTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS04SGRSTR04Q |
Description | END STACK DIP 4P G RECESS SEAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS04SGRSTU04Q | TE Connectivity | 0 | 1111-EDS04SGRSTU04Q-ND | 42,74883 Kč | Parametric Equivalent |
| TDS04SGRSTU04 | TE Connectivity | 0 | 1111-TDS04SGRSTU04-ND | 54,34739 Kč | Parametric Equivalent |
| 418121160804 | Würth Elektronik | 1 802 | 732-6957-1-ND | 56,90000 Kč | Parametric Equivalent |
| DMR04T | APEM Inc. | 1 | 679-4010-ND | 39,69000 Kč | Parametric Equivalent |
| DMR04TTR | APEM Inc. | 745 | 679-3539-1-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 35,21014 Kč | 31 689,13 Kč |
| Unit Price without VAT: | 35,21014 Kč |
|---|---|
| Unit Price with VAT: | 42,60427 Kč |







