DWP-125-1/2-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2 555
Unit Price: 201,79000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 239
Unit Price: 629,10000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 374
Unit Price: 311,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 721,29917 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 2
Unit Price: 115,11100 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14
Unit Price: 486,94000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 433,19000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/2-0-STK

DigiKey Part Number
1111-DWP-125-1/2-0-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/2-0-STK
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.157" (3.99mm)
Mfr
Recovered Wall Thickness
0.067" (1.70mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWP-125-1/2-0-STKTE Connectivity Raychem Cable Protection2 555DWP012K-ND201,79000 KčParametric Equivalent
EPS-300 1/2" BL48"BX3M2 239EPS3012K-ND629,10000 KčParametric Equivalent
EPS300-1/2-48"-BLACK-75 PCS3M2 3743M161188-ND311,40000 KčParametric Equivalent
EPS300-1/2-48"-BLACK-HDR-12 PCS3M0EPS300-1/2-48"-BLACK-HDR-12PCS-ND721,29917 KčParametric Equivalent
HST-A-127-BK-4-SR31Adam Tech22057-HST-A-127-BK-4-SR31-ND115,11100 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25239,61240 Kč5 990,31 Kč
Unit Price without VAT:239,61240 Kč
Unit Price with VAT:289,93100 Kč