
CGPT-3.2/1.6-0-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-3.2/1.6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-3.2/1.6-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.019" (0.50mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 984.3' (300.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65123 | HellermannTyton | 0 | 1436-2002-ND | 2 451,56000 Kč | Parametric Equivalent |
| CGPT-3.2/1.6-0-SP | TE Connectivity Raychem Cable Protection | 794 | 484-CGPT-3.2/1.6-0-SP-DS-ND | 42,55000 Kč | Parametric Equivalent |
| CGPT-3.2/1.6-0-SP | TE Connectivity Raychem Cable Protection | 1 800 | 484-CGPT-3.2/1.6-0-SP-ND | 292,48797 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,48223 Kč | 6 744,67 Kč |
| Unit Price without VAT: | 22,48223 Kč |
|---|---|
| Unit Price with VAT: | 27,20350 Kč |



