CAP120ASANG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 33 370,23000 Kč
Datasheet
New Product
Image for CAP120ASANG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP120ASANG

DigiKey Part Number
1111-CAP120ASANG-ND
Manufacturer
Manufacturer Product Number
CAP120ASANG
Description
CONTACTORS-ELECTROMECHANICAL CAP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
6 VDC
Mounting Type
Chassis Mount
Operate Time
8 ms
Coil Voltage
28VDC
Release Time
5 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
140 mA
Contact Rating (Current)
150 A
Coil Power
3.9W
Switching Voltage
600VDC - Max
Coil Resistance
200Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAP120ASANGTE Connectivity Aerospace, Defense and Marine0A124433-ND33 370,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 741,02000 Kč39 741,02 Kč
Manufacturers Standard Package
Unit Price without VAT:39 741,02000 Kč
Unit Price with VAT:48 086,63420 Kč