CAP120ASANG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 39 741,02000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 150 A 28VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

CAP120ASANG

DigiKey Part Number
A124433-ND
Manufacturer
Manufacturer Product Number
CAP120ASANG
Description
RELAY CONTACTOR SPST 150A 28V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
6 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Chassis Mount
Release Time
5 ms
Coil Voltage
28VDC
Coil Current
140 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
3.9W
Contact Rating (Current)
150 A
Coil Resistance
200Ohms
Switching Voltage
600VDC - Max
Base Product Number
Features
Sealed - Hermetically
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAP120ASANGTE Connectivity01111-CAP120ASANG-ND39 741,02000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 370,23000 Kč33 370,23 Kč
Manufacturers Standard Package
Unit Price without VAT:33 370,23000 Kč
Unit Price with VAT:40 377,97830 Kč