
B8965CNS | |
|---|---|
DigiKey Part Number | B8965CNS-ND |
Manufacturer | |
Manufacturer Product Number | B8965CNS |
Description | RF ANT 896MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 896MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 16.000" (406.40mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,72000 Kč | 2 203,72 Kč |
| 10 | 1 847,83200 Kč | 18 478,32 Kč |
| 25 | 1 758,93800 Kč | 43 973,45 Kč |
| 100 | 1 661,26390 Kč | 166 126,39 Kč |
| Unit Price without VAT: | 2 203,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 666,50120 Kč |


