B8965C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8965C

DigiKey Part Number
B8965C-ND
Manufacturer
Manufacturer Product Number
B8965C
Description
RF ANT 933MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
933MHz
Frequency Range
896MHz ~ 970MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
5dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
13.375" (339.72mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 162,17000 Kč1 162,17 Kč
10956,91200 Kč9 569,12 Kč
25905,63840 Kč22 640,96 Kč
100849,29590 Kč84 929,59 Kč
250822,44288 Kč205 610,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 162,17000 Kč
Unit Price with VAT:1 406,22570 Kč