Pin Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66591-4

DigiKey Part Number
66591-4-ND
Manufacturer
Manufacturer Product Number
66591-4
Description
CONN PIN 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,97500 Kč259,75 Kč
2524,34920 Kč608,73 Kč
5023,18600 Kč1 159,30 Kč
10022,07520 Kč2 207,52 Kč
25020,69228 Kč5 173,07 Kč
50019,70452 Kč9 852,26 Kč
1 50018,43205 Kč27 648,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč