Pin Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66591-4

DigiKey Part Number
17-66591-4-ND
Manufacturer
Manufacturer Product Number
66591-4
Description
CONN PIN 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66591-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,75400 Kč217,54 Kč
2520,39320 Kč509,83 Kč
5019,42320 Kč971,16 Kč
10018,49290 Kč1 849,29 Kč
25017,33344 Kč4 333,36 Kč
50016,50568 Kč8 252,84 Kč
1 50015,27451 Kč22 911,76 Kč
3 00014,54566 Kč43 636,98 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč