
5-103946-3 | |
|---|---|
DigiKey Part Number | A34220-ND |
Manufacturer | |
Manufacturer Product Number | 5-103946-3 |
Description | CONN PLUG 4POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 44 | 49,27841 Kč | 2 168,25 Kč |
| 88 | 46,92341 Kč | 4 129,26 Kč |
| 132 | 45,59909 Kč | 6 019,08 Kč |
| 264 | 43,42212 Kč | 11 463,44 Kč |
| 528 | 41,34975 Kč | 21 832,67 Kč |
| 1 012 | 39,49512 Kč | 39 969,06 Kč |
| 2 508 | 37,04707 Kč | 92 914,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |








