




4-87631-2 | |
|---|---|
DigiKey Part Number | A25892-ND |
Manufacturer | |
Manufacturer Product Number | 4-87631-2 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87631-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,31300 Kč | 1 573,13 Kč |
| 25 | 147,44840 Kč | 3 686,21 Kč |
| 50 | 140,40760 Kč | 7 020,38 Kč |
| 100 | 133,70670 Kč | 13 370,67 Kč |
| 300 | 123,73777 Kč | 37 121,33 Kč |
| 500 | 119,36062 Kč | 59 680,31 Kč |
| 1 000 | 113,66998 Kč | 113 669,98 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |






















