
350374-1 | |
|---|---|
DigiKey Part Number | A14122-ND |
Manufacturer | |
Manufacturer Product Number | 350374-1 |
Description | CONN MR STRAIN RELIEF 12POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350374-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 12 |
Series | For Use With/Related Products MR (Miniature Rectangular) Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,81000 Kč | 131,81 Kč |
| 10 | 111,97300 Kč | 1 119,73 Kč |
| 25 | 104,95320 Kč | 2 623,83 Kč |
| 50 | 99,93960 Kč | 4 996,98 Kč |
| 100 | 95,16990 Kč | 9 516,99 Kč |
| 300 | 88,07207 Kč | 26 421,62 Kč |
| 500 | 84,95614 Kč | 42 478,07 Kč |
| 1 000 | 80,90453 Kč | 80 904,53 Kč |
| 2 500 | 75,84561 Kč | 189 614,02 Kč |
| Unit Price without VAT: | 131,81000 Kč |
|---|---|
| Unit Price with VAT: | 159,49010 Kč |





