



201092-4 | |
|---|---|
DigiKey Part Number | A33444-ND |
Manufacturer | |
Manufacturer Product Number | 201092-4 |
Description | CONN FIXED JACKSCREW MALE W/HDWR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For M Series 4-40 Single Thread |
Datasheet | Datasheet |
EDA/CAD Models | 201092-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Single Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,36600 Kč | 1 343,66 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |





