
200389-2 | |
|---|---|
DigiKey Part Number | 17-200389-2-ND |
Manufacturer | |
Manufacturer Product Number | 200389-2 |
Description | CONN GUIDE PIN CENTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M Series 4-40 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 200389-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,26100 Kč | 1 422,61 Kč |
| 25 | 133,33720 Kč | 3 333,43 Kč |
| 50 | 126,97080 Kč | 6 348,54 Kč |
| 100 | 120,90860 Kč | 12 090,86 Kč |
| 300 | 111,89273 Kč | 33 567,82 Kč |
| 500 | 107,93434 Kč | 53 967,17 Kč |
| 1 000 | 102,78794 Kč | 102 787,94 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |










