



| 1-200874-2 | |
|---|---|
| DigiKey Part Number | A33442-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-200874-2 | 
| Description | CONN FIXED JACKSCREW MALE W/HDWR | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Jackscrew For M Series 6-32 Double Thread | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-200874-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Jackscrew | |
| For Use With/Related Products | M Series | |
| Specifications | 6-32 Double Thread | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 122,13000 Kč | 122,13 Kč | 
| 10 | 103,80100 Kč | 1 038,01 Kč | 
| 25 | 97,28880 Kč | 2 432,22 Kč | 
| 50 | 92,64080 Kč | 4 632,04 Kč | 
| 100 | 88,21950 Kč | 8 821,95 Kč | 
| 300 | 81,63927 Kč | 24 491,78 Kč | 
| 500 | 78,75030 Kč | 39 375,15 Kč | 
| 1 000 | 74,99502 Kč | 74 995,02 Kč | 
| 2 500 | 70,30539 Kč | 175 763,48 Kč | 
| Unit Price without VAT: | 122,13000 Kč | 
|---|---|
| Unit Price with VAT: | 147,77730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic