



1-201046-2 | |
|---|---|
DigiKey Part Number | A33449-ND |
Manufacturer | |
Manufacturer Product Number | 1-201046-2 |
Description | CONN GUIDE PIN CORNER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For M Series 6-32 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1-201046-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,68700 Kč | 1 486,87 Kč |
| 25 | 139,37640 Kč | 3 484,41 Kč |
| 50 | 132,72000 Kč | 6 636,00 Kč |
| 100 | 126,38280 Kč | 12 638,28 Kč |
| 300 | 116,95887 Kč | 35 087,66 Kč |
| 500 | 112,82184 Kč | 56 410,92 Kč |
| 1 000 | 107,44278 Kč | 107 442,78 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |


