Connector Guide Socket For M Series 6-32 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201047-2

DigiKey Part Number
17-201047-2-ND
Manufacturer
Manufacturer Product Number
201047-2
Description
CONN GUIDE SOCKET CORNER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Guide Socket For M Series 6-32 Thread
Datasheet
 Datasheet
EDA/CAD Models
201047-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Guide Socket
For Use With/Related Products
M Series
Specifications
6-32 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 201
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10142,00900 Kč1 420,09 Kč
25133,10200 Kč3 327,55 Kč
50126,74820 Kč6 337,41 Kč
100120,69860 Kč12 069,86 Kč
300111,69817 Kč33 509,45 Kč
500107,74704 Kč53 873,52 Kč
1 000102,60946 Kč102 609,46 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč