Parametric Equivalent
Parametric Equivalent

1-1827863-0 | |
|---|---|
DigiKey Part Number | 1111-1-1827863-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-0 |
Description | HEADERS&WIRE HOUSINGS 1100D RCPT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 26,15773 Kč | 41 852,37 Kč |
| Unit Price without VAT: | 26,15773 Kč |
|---|---|
| Unit Price with VAT: | 31,65085 Kč |



