1-172233-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 813
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,46176 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,40229 Kč
Datasheet
New Product
Image for 1-172233-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172233-2

DigiKey Part Number
1111-1-172233-2-ND
Manufacturer
Manufacturer Product Number
1-172233-2
Description
2 POS MINI UNIV FREE HANG RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Red 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172233-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-20°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-172233-9TE Connectivity AMP Connectors11 8131-172233-9-ND0,62000 KčParametric Equivalent
172233-1TE Connectivity AMP Connectors0A25652-ND0,62000 KčParametric Equivalent
1-172233-2TE Connectivity01111-1-172233-2-ND0,46176 KčParametric Equivalent
1-172233-9TE Connectivity01111-1-172233-9-ND0,40229 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 00011,24111 Kč134 893,32 Kč
Unit Price without VAT:11,24111 Kč
Unit Price with VAT:13,60174 Kč