Parametric Equivalent
Parametric Equivalent

1-172158-6 | |
|---|---|
DigiKey Part Number | 1111-1-172158-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-172158-6 |
Description | MINI-U-M-N-L 3P CAP BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172158-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172158-2 | TE Connectivity AMP Connectors | 0 | 1-172158-2-ND | 13,12352 Kč | Parametric Equivalent |
| 172158-1 | TE Connectivity AMP Connectors | 216 | A25698-ND | 18,98000 Kč | Parametric Equivalent |
| 172329-1 | TE Connectivity AMP Connectors | 22 991 | A112663-ND | 11,68000 Kč | Parametric Equivalent |
| 1-172158-6 | TE Connectivity | 0 | 1111-1-172158-6-ND | 15,41639 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 15,41639 Kč | 215 829,46 Kč |
| Unit Price without VAT: | 15,41639 Kč |
|---|---|
| Unit Price with VAT: | 18,65383 Kč |




