



1-1546306-2 | |
|---|---|
DigiKey Part Number | A98510-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546306-2 |
Description | CONN BARRIER STRP 12CIRC 0.374" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546306-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,66000 Kč | 177,66 Kč |
| 10 | 125,90000 Kč | 1 259,00 Kč |
| 25 | 110,97560 Kč | 2 774,39 Kč |
| 80 | 96,66425 Kč | 7 733,14 Kč |
| 160 | 90,26638 Kč | 14 442,62 Kč |
| 320 | 85,17816 Kč | 27 257,01 Kč |
| 560 | 81,87134 Kč | 45 847,95 Kč |
| 1 040 | 78,90512 Kč | 82 061,32 Kč |
| Unit Price without VAT: | 177,66000 Kč |
|---|---|
| Unit Price with VAT: | 214,96860 Kč |











