Parametric Equivalent
Parametric Equivalent

1-1445048-2 | |
|---|---|
DigiKey Part Number | 1111-1-1445048-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445048-2 |
Description | PIN&SOCKET CONNECTORS PLUG SNGL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445048-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 6,10454 Kč | 45 784,05 Kč |
| Unit Price without VAT: | 6,10454 Kč |
|---|---|
| Unit Price with VAT: | 7,38649 Kč |


