Parametric Equivalent
Parametric Equivalent

1-142857-0 | |
|---|---|
DigiKey Part Number | 1111-1-142857-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-142857-0 |
Description | HEADERS&WIRE HOUSINGS BOIT MIC E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-142857-0 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-142857-0 | TE Connectivity | 0 | 1111-1-142857-0-ND | 73,49467 Kč | Parametric Equivalent |
| DF5A-7S-5C | Hirose Electric Co Ltd | 0 | H1905-ND | 6,47150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 73,49467 Kč | 2 204,84 Kč |
| Unit Price without VAT: | 73,49467 Kč |
|---|---|
| Unit Price with VAT: | 88,92855 Kč |


