Parametric Equivalent
Parametric Equivalent

1-103653-6 | |
|---|---|
DigiKey Part Number | 1111-1-103653-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-6 |
Description | 17 MTE SHRD PIN HSG SR LATCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,17405 Kč | 45 174,05 Kč |
| Unit Price without VAT: | 45,17405 Kč |
|---|---|
| Unit Price with VAT: | 54,66060 Kč |


