RF ANTENNA Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00029

DigiKey Part Number
994-0600-00029-ND
Manufacturer
Manufacturer Product Number
0600-00029
Description
RF ANT 915MHZ WHIP STR RP-SMA ML
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.831" (173.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1720,02000 Kč720,02 Kč
10583,70200 Kč5 837,02 Kč
50529,13700 Kč26 456,85 Kč
100512,24410 Kč51 224,41 Kč
250494,41388 Kč123 603,47 Kč
Manufacturers Standard Package
Unit Price without VAT:720,02000 Kč
Unit Price with VAT:871,22420 Kč