RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
0600-00024

0600-00024

DigiKey Part Number
994-0600-00024-ND
Manufacturer
Manufacturer Product Number
0600-00024
Description
RF ANT 915MHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.248" (209.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1871,63000 Kč871,63 Kč
10710,67700 Kč7 106,77 Kč
25670,49960 Kč16 762,49 Kč
100626,34930 Kč62 634,93 Kč
250605,30936 Kč151 327,34 Kč
Manufacturers Standard Package
Unit Price without VAT:871,63000 Kč
Unit Price with VAT:1 054,67230 Kč