RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001-0012

DigiKey Part Number
994-001-0012-ND
Manufacturer
Manufacturer Product Number
001-0012
Description
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
001-0012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity
VSWR
2.5
Packaging
Bulk
Gain
2dBi
Part Status
Active
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Ingress Protection
IP67
Frequency (Center/Band)
2.4GHz, 5.5GHz
Mounting Type
Connector Mount
Frequency Range
2.4GHz ~ 2.5GHz, 4.91GHz ~ 5.85GHz
Height (Max)
4.488" (114.00mm)
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YEWT004AAQuectel2762958-YEWT004AA-ND82,52000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1508,78000 Kč508,78 Kč
10407,99100 Kč4 079,91 Kč
50367,64560 Kč18 382,28 Kč
100355,16020 Kč35 516,02 Kč
250341,97596 Kč85 493,99 Kč
500334,03030 Kč167 015,15 Kč
Manufacturers Standard Package
Unit Price without VAT:508,78000 Kč
Unit Price with VAT:615,62380 Kč