
RT8522-85-0M4 | |
|---|---|
DigiKey Part Number | 817-RT8522-85-0M4-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-85-0M4 |
Description | RT8522-85-0M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 85A DCR 0.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | RT8522-85-0M4 Models |
Category | Voltage Rating - DC 425V |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Approval Agency UR |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 2.795" L x 1.811" W (71.00mm x 46.00mm) |
Number of Lines 4 | Height (Max) 2.756" (70.00mm) |
Inductance @ Frequency 400 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 85A | Base Product Number |
DC Resistance (DCR) (Max) 0.7mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,68000 Kč | 601,68 Kč |
| 24 | 459,48125 Kč | 11 027,55 Kč |
| 48 | 433,33375 Kč | 20 800,02 Kč |
| 72 | 418,75528 Kč | 30 150,38 Kč |
| 120 | 401,10167 Kč | 48 132,20 Kč |
| 264 | 396,77587 Kč | 104 748,83 Kč |
| Unit Price without VAT: | 601,68000 Kč |
|---|---|
| Unit Price with VAT: | 728,03280 Kč |



