New Product
400 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 85A DCR 0.61mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8122-85-0M4

DigiKey Part Number
817-RT8122-85-0M4-ND
Manufacturer
Manufacturer Product Number
RT8122-85-0M4
Description
RT8122-85-0M4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
400 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 85A DCR 0.61mOhm
Datasheet
 Datasheet
EDA/CAD Models
RT8122-85-0M4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
425V
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
300V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Box
Approval Agency
UR
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
2.894" Dia (73.50mm)
Number of Lines
4
Height (Max)
1.850" (47.00mm)
Inductance @ Frequency
400 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
85A
Base Product Number
DC Resistance (DCR) (Max)
0.61mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1723,06000 Kč723,06 Kč
24552,27958 Kč13 254,71 Kč
48520,87042 Kč25 001,78 Kč
72503,35625 Kč36 241,65 Kč
120486,71525 Kč58 405,83 Kč
Manufacturers Standard Package
Unit Price without VAT:723,06000 Kč
Unit Price with VAT:874,90260 Kč