
| RT8131-63-2M8 | |
|---|---|
| DigiKey Part Number | 817-RT8131-63-2M8-ND | 
| Manufacturer | |
| Manufacturer Product Number | RT8131-63-2M8 | 
| Description | CMC 2.8MH 63A 3LN TH NANO | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 2.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 63A DCR | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 3 | |
| Inductance @ Frequency | 2.8 mH @ 100 kHz | |
| Current Rating (Max) | 63A | |
| DC Resistance (DCR) (Max) | - | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | 600V | |
| Operating Temperature | -40°C ~ 100°C | |
| Ratings | - | |
| Approval Agency | UR | |
| Features | Nanocrystalline Core | |
| Mounting Type | Through Hole | |
| Size / Dimension | 2.598" Dia (66.00mm) | |
| Height (Max) | 1.654" (42.00mm) | |
| Package / Case | Horizontal, 6 PC Pin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 938,91000 Kč | 1 938,91 Kč | 
| 10 | 1 595,50800 Kč | 15 955,08 Kč | 
| 25 | 1 505,31400 Kč | 37 632,85 Kč | 
| Unit Price without VAT: | 1 938,91000 Kč | 
|---|---|
| Unit Price with VAT: | 2 346,08110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic