MFR Recommended

| SCF47-400-S1R7C028JH | |
|---|---|
| DigiKey Part Number | 399-SCF47-400-S1R7C028JH-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCF47-400-S1R7C028JH | 
| Description | CMC 2.8MH 40A 3LN TH | 
| Customer Reference | |
| Detailed Description | 2.8 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 40A DCR 1.85mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SCF47-400-S1R7C028JH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tray | |
| Part Status | Last Time Buy | |
| Filter Type | Power Line | |
| Number of Lines | 3 | |
| Inductance @ Frequency | 2.8 mH @ 10 kHz | |
| Current Rating (Max) | 40A | |
| DC Resistance (DCR) (Max) | 1.85mOhm | |
| Voltage Rating - DC | 250V | |
| Voltage Rating - AC | 250V | |
| Operating Temperature | -25°C ~ 120°C | |
| Features | Nanocrystalline Core | |
| Mounting Type | Through Hole | |
| Size / Dimension | 2.795" Dia (71.00mm) | |
| Height (Max) | 1.575" (40.00mm) | |
| Package / Case | Horizontal, 6 PC Pin | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 36 | 390,32056 Kč | 14 051,54 Kč | 
| Unit Price without VAT: | 390,32056 Kč | 
|---|---|
| Unit Price with VAT: | 472,28788 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic