
| IL19-US1-SJT-3160-183 | |
|---|---|
| DigiKey Part Number | 817-1865-ND | 
| Manufacturer | |
| Manufacturer Product Number | IL19-US1-SJT-3160-183 | 
| Description | CORD NEMA5-15P - IEC 320-C19 6' | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | NEMA 5-15P | |
| 2nd Connector | IEC 320-C19 | |
| Number of Conductors | 3 | |
| Cord Type | SJT | |
| Wire Gauge | - | |
| Shielding | Unshielded | |
| Length | 6.00' (1.83m) | |
| Approval Agency Marking | cUL, UL | |
| Approved Countries | Canada, United States | |
| Color | Black | |
| Voltage Rating | 125VAC | |
| Current Rating (Amps) | 18A | |
| Operating Temperature | -25°C ~ 70°C | |
| Features | Locking | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 131,01000 Kč | 1 131,01 Kč | 
| 10 | 961,38300 Kč | 9 613,83 Kč | 
| 25 | 901,21600 Kč | 22 530,40 Kč | 
| 50 | 858,23500 Kč | 42 911,75 Kč | 
| 100 | 817,31380 Kč | 81 731,38 Kč | 
| 250 | 777,62424 Kč | 194 406,06 Kč | 
| Unit Price without VAT: | 1 131,01000 Kč | 
|---|---|
| Unit Price with VAT: | 1 368,52210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                .jpg)

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic