
P036-L10 | |
|---|---|
DigiKey Part Number | TL2448-ND |
Manufacturer | |
Manufacturer Product Number | P036-L10 |
Description | C20 TO C19 POWER CABLE - LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C20 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 068,80000 Kč | 1 068,80 Kč |
| 10 | 908,47800 Kč | 9 084,78 Kč |
| 25 | 851,62840 Kč | 21 290,71 Kč |
| 50 | 811,01420 Kč | 40 550,71 Kč |
| 100 | 772,46390 Kč | 77 246,39 Kč |
| Unit Price without VAT: | 1 068,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,24800 Kč |


.jpg)
