
FN410-6-02 | |
|---|---|
DigiKey Part Number | 817-1797-ND |
Manufacturer | |
Manufacturer Product Number | FN410-6-02 |
Description | LINE FILTER 250VAC 6A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,38000 Kč | 723,38 Kč |
| 10 | 590,35900 Kč | 5 903,59 Kč |
| 25 | 544,49480 Kč | 13 612,37 Kč |
| 50 | 512,16220 Kč | 25 608,11 Kč |
| 125 | 472,30552 Kč | 59 038,19 Kč |
| 250 | 446,20752 Kč | 111 551,88 Kč |
| Unit Price without VAT: | 723,38000 Kč |
|---|---|
| Unit Price with VAT: | 875,28980 Kč |










