Image for SJ2S-61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ2S-61

DigiKey Part Number
1885-SJ2S-61-ND
Manufacturer
Manufacturer Product Number
SJ2S-61
Description
SOCKET PCB MOUNT SCREW TYPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
RJ Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1052,64200 Kč526,42 Kč
2550,27760 Kč1 256,94 Kč
5048,55580 Kč2 427,79 Kč
10046,89060 Kč4 689,06 Kč
25044,77696 Kč11 194,24 Kč
50043,23992 Kč21 619,96 Kč
1 00041,75473 Kč41 754,73 Kč
5 00038,49702 Kč192 485,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč