Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3287-63-53-C33-R65 | |
|---|---|
DigiKey Part Number | 817-2772-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-63-53-C33-R65 |
Description | LINE FILTER 530V/305VAC 63A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 63 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 63 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 503,71000 Kč | 6 503,71 Kč |
| 12 | 5 539,79750 Kč | 66 477,57 Kč |
| Unit Price without VAT: | 6 503,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 869,48910 Kč |



