Three Phase (Delta) EMC/EMI Line Filter 63 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288-63-53-C17-R65

DigiKey Part Number
817-FN3288-63-53-C17-R65-ND
Manufacturer
Manufacturer Product Number
FN3288-63-53-C17-R65
Description
LINE FILTER 530V/305VAC 63A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 63 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3288-63-53-C17-R65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
63 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CE, ENEC, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 340,27000 Kč7 340,27 Kč
126 007,26500 Kč72 087,18 Kč
Unit Price without VAT:7 340,27000 Kč
Unit Price with VAT:8 881,72670 Kč