Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3287-25-33-C33-R65 | |
|---|---|
DigiKey Part Number | 817-2769-ND |
Manufacturer | |
Manufacturer Product Number | FN3287-25-33-C33-R65 |
Description | LINE FILTER 530V/305VAC 25A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 25 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-25-33-C26-R65 | TE Connectivity Schaffner | 0 | 817-2780-ND | 1 652,61000 Kč | Parametric Equivalent |
| FN3288-25-33-C17-R65 | TE Connectivity Schaffner | 0 | 817-FN3288-25-33-C17-R65-ND | 1 873,40000 Kč | Parametric Equivalent |
| FN3288-25-33-C26-R65 | TE Connectivity Schaffner | 16 | 817-2792-ND | 1 881,73000 Kč | Parametric Equivalent |
| FN3288-25-33-C35-R65 | TE Connectivity Schaffner | 0 | 817-2762-ND | 1 782,45143 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 911,93000 Kč | 3 911,93 Kč |
| 16 | 3 062,07250 Kč | 48 993,16 Kč |
| 32 | 2 964,91750 Kč | 94 877,36 Kč |
| Unit Price without VAT: | 3 911,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 733,43530 Kč |



