FN3287-25-33-C26-R65 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3 911,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 4 204,85000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 16
Unit Price: 4 223,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 4 000,71857 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3287-25-33-C26-R65

DigiKey Part Number
817-2780-ND
Manufacturer
Manufacturer Product Number
FN3287-25-33-C26-R65
Description
LINE FILTER 530V/305VAC 25A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
530 V
Manufacturer
TE Connectivity Schaffner
Current
25 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
530V, 305V
Base Product Number
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3287-25-33-C33-R65TE Connectivity Schaffner0817-2769-ND3 911,93000 KčParametric Equivalent
FN3288-25-33-C17-R65TE Connectivity Schaffner0817-FN3288-25-33-C17-R65-ND4 204,85000 KčParametric Equivalent
FN3288-25-33-C26-R65TE Connectivity Schaffner16817-2792-ND4 223,54000 KčParametric Equivalent
FN3288-25-33-C35-R65TE Connectivity Schaffner0817-2762-ND4 000,71857 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 709,30000 Kč3 709,30 Kč
163 422,25375 Kč54 756,06 Kč
Unit Price without VAT:3 709,30000 Kč
Unit Price with VAT:4 488,25300 Kč