Similar
Similar
Similar



FN3258H-42-33 | |
|---|---|
DigiKey Part Number | 817-2463-ND |
Manufacturer | |
Manufacturer Product Number | FN3258H-42-33 |
Description | LINE FILTER 42A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 42 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 42 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84143A0050R105 | TDK | 16 | 495-4489-ND | 4 122,92000 Kč | Similar |
| FMAC-091D-5010 | SCHURTER Inc. | 2 | 486-1518-ND | 4 050,35000 Kč | Similar |
| FMBC-A91R-4212 | SCHURTER Inc. | 0 | FMBC-A91R-4212-ND | 6 580,53667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 613,90000 Kč | 6 613,90 Kč |
| 12 | 5 348,91417 Kč | 64 186,97 Kč |
| Unit Price without VAT: | 6 613,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 002,81900 Kč |




