Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-091D-5010

DigiKey Part Number
486-1518-ND
Manufacturer
Manufacturer Product Number
FMAC-091D-5010
Description
LINE FILTER 480VAC 50A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A 480V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-091D-5010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Inverters, Power Drive Systems
Series
Approval Agency
CE, cURus, UKCA
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Single Stage
Inductance
650µH
Voltage - Rated AC
480V
Base Product Number
Current
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 050,35000 Kč4 050,35 Kč
103 304,90900 Kč33 049,09 Kč
263 085,31462 Kč80 218,18 Kč
Unit Price without VAT:4 050,35000 Kč
Unit Price with VAT:4 900,92350 Kč