


FN3258H-100-35 | |
|---|---|
DigiKey Part Number | 817-2459-ND |
Manufacturer | |
Manufacturer Product Number | FN3258H-100-35 |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 100 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84143A0120R105 | TDK | 2 | 495-4529-ND | 8 235,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 665,57000 Kč | 13 665,57 Kč |
| 10 | 12 075,85600 Kč | 120 758,56 Kč |
| Unit Price without VAT: | 13 665,57000 Kč |
|---|---|
| Unit Price with VAT: | 16 535,33970 Kč |

