
B84143A0120R105 | |
|---|---|
DigiKey Part Number | 495-4529-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0120R105 |
Description | LINE FILTER 300/520VAC 120A CHAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 120 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0120R105 Models |
Category | Current 120 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 300V, 520V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 235,21000 Kč | 8 235,21 Kč |
| 10 | 7 653,73900 Kč | 76 537,39 Kč |
| Unit Price without VAT: | 8 235,21000 Kč |
|---|---|
| Unit Price with VAT: | 9 964,60410 Kč |

