


FN3258-7-44 | |
|---|---|
DigiKey Part Number | 817-1369-ND |
Manufacturer | |
Manufacturer Product Number | FN3258-7-44 |
Description | LINE FILTER 7A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 7 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 7 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 480 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84143A0008R105 | TDK | 7 | 495-4490-ND | 2 101,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 156,06000 Kč | 3 156,06 Kč |
| 10 | 2 575,50800 Kč | 25 755,08 Kč |
| 30 | 2 336,88667 Kč | 70 106,60 Kč |
| 50 | 2 332,16620 Kč | 116 608,31 Kč |
| Unit Price without VAT: | 3 156,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 818,83260 Kč |

