
B84143A0008R105 | |
|---|---|
DigiKey Part Number | 495-4490-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0008R105 |
Description | LINE FILTER 520V/300VAC 8A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 8 A 520V, 300V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0008R105 Models |
Category | Current 8 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,82000 Kč | 2 101,82 Kč |
| 10 | 1 715,30200 Kč | 17 153,02 Kč |
| 30 | 1 653,64633 Kč | 49 609,39 Kč |
| Unit Price without VAT: | 2 101,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,20220 Kč |


